Microcontrollers - MCUs
STM8AF62A6UDX
MCU 8-bit STM8A CISC 128KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin VFQFPN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Family Name
STM8A
Instruction Set Architecture
CISC
Device Core
STM8A
Core Architecture
STM8
Maximum CPU Frequency (MHz)
24
Maximum Clock Rate (MHz)
24
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
6KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
25
No. of Timers
4
Number of ADCs
1
ADC Channels
7
ADC Resolution (bit)
10
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
32
Lead Shape
No Lead

