Arrow Electronic Components Online
STM8AF6246TASSSX|STMICRO|simage
STM8AF6246TASSSX|STMICRO|limage
Reduced Price
Microcontrollers - MCUs

STM8AF6246TASSSX

MCU 8-bit STM8A CISC 16KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    STM8A
  • Instruction Set Architecture
    CISC
  • Device Core
    STM8A
  • Core Architecture
    STM8
  • Maximum CPU Frequency (MHz)
    16
  • Maximum Clock Rate (MHz)
    16
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    16KB
  • RAM Size
    2KB
  • Maximum Expanded Memory Size
    16MB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART
  • Number of I/Os
    25
  • No. of Timers
    5
  • PWM
    2
  • Number of ADCs
    1
  • ADC Channels
    7
  • ADC Resolution (bit)
    10
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    2
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources