Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
Automotive
No
PPAP
No
Construction
BT+ZigBee
Style
Chip
WLAN Maximum Data Rate (Mbps)
0.25
WLAN Maximum Output Power
10dBm(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
BT Protocol Supported
Bluetooth v5.4(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
0.55
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
UFQFPN EP
Pin Count
48

