Arrow Electronic Components Online
STM32N645B0H3Q|STMICRO|simage
STM32N645B0H3Q|STMICRO|limage
Microcontrollers - MCUs

STM32N645B0H3Q

MCU 32-bit ARM Cortex M55 RISC 1.8V/2.5V/3.3V 198-Pin VFBGA Tray

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M55
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    800
  • Maximum Clock Rate (MHz)
    800
  • Data Bus Width (bit)
    32
  • RAM Size
    4.2MB
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
  • Number of I/Os
    126
  • No. of Timers
    18
  • Number of ADCs
    2
  • ADC Channels
    20/20
  • ADC Resolution (bit)
    12/12
  • USART
    4
  • UART
    6
  • USB
    2
  • SPI
    6
  • I2C
    4
  • I2S
    3
  • CAN
    3
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.51
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    198
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    198

Documentation and Resources

Datasheets
Design resources