Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM Cortex A7
Core Architecture
ARM
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
32KB
On-Chip Memory
168KB/SRAM
Maximum Speed (MHz)
1000
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
UART
4
USART
4
Data Cache Size
32KB
USB
2
Multiply Accumulate
No
SPI
5
I2C
5
I2S
4
CAN
2
Memory Card Interface
SD/SDIO/eMMC
Ethernet
2
Ethernet Interface Type
MII/RGMII/RMII
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.72 mm
Package Width
11 mm
Package Length
11 mm
PCB changed
320
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
320