Arrow Electronic Components Online
STM32L4R9IDISCO|STMICRO|simage
STM32L4R9IDISCO|STMICRO|limage
Embedded System Development Boards and Kits

STM32L4R9I-DISCO

STM32L4R9AII6 Microcontroller Development Kit 640KB RAM 2MB Flash Linux/Mac/Win

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    STM32L4R9AII6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    640KB
  • Program Memory Size
    2MB
  • Program Memory Type
    Flash
  • USB
    1
  • Display Interface
    MIPI-DSI
  • Operating Systems
    Linux|Mac|Win
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources