Arrow Electronic Components Online
STM32L011E3Y6TR|STMICRO|simage
STM32L011E3Y6TR|STMICRO|limage
Microcontrollers - MCUs

STM32L011E3Y6TR

MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 25-Pin WLCSP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32L
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M0+
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    32
  • Maximum Clock Rate (MHz)
    32
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    8KB
  • RAM Size
    2KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART/USART
  • Number of I/Os
    21
  • No. of Timers
    3
  • Number of ADCs
    1
  • ADC Channels
    10
  • ADC Resolution (bit)
    12
  • USART
    1
  • UART
    1
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    2
  • Analog Comparators
    2
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    286
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    2.07
  • Package Length
    2.13
  • PCB changed
    25
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources