Arrow Electronic Components Online
STM32H745XGH6|STMICRO|simage
STM32H745XGH6|STMICRO|limage
Microcontrollers - MCUs

STM32H745XGH6

MCU 32-bit ARM Cortex M4/ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 265-Pin TFBGA Tray

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M7|ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    240|480
  • Maximum Clock Rate (MHz)
    240|480
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    1MB
  • RAM Size
    1060KB
  • Programmability
    Yes
  • Process Technology
    40nm
  • Interface Type
    CAN/I2C/I2S/SPI/UART/USART/USB
  • Number of I/Os
    168
  • No. of Timers
    18
  • Number of ADCs
    3
  • ADC Channels
    36/36/36
  • ADC Resolution (bit)
    16/16/16
  • Number of DACs
    1
  • DAC Channels
    2
  • DAC Resolution (bit)
    12
  • USART
    4
  • UART
    5
  • USB
    2
  • SPI
    6
  • I2C
    4
  • I2S
    3
  • CAN
    2
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.62
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.76
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    265
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    265

Documentation and Resources

Datasheets
Design resources