Microcontrollers - MCUs
STM32H523CCT7
MCU 32-bit ARM Cortex M33 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M33
Core Architecture
ARM
Maximum CPU Frequency (MHz)
250
Maximum Clock Rate (MHz)
250
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
274KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/I3C/SPI/UART/USART/USB
Number of I/Os
35
No. of Timers
14
Number of ADCs
2
ADC Channels
10/10
ADC Resolution (bit)
12/12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
3
UART
3
USB
1
SPI
4
I2C
3
I2S
3
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3|1.8|2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48

