Microcontrollers - MCUs
STM32G431RBT6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
170
Maximum Clock Rate (MHz)
170
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
32KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Process Technology
90nm
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
52
No. of Timers
12
PWM
4
Number of ADCs
2
ADC Channels
23/23
ADC Resolution (bit)
12/12
Number of DACs
2
DAC Channels
4/4
DAC Resolution (bit)
12/12
USART
3
UART
2
USB
1
SPI
3
I2C
3
I2S
2
CAN
1
Ethernet
0
Watchdog
2
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
321
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing

