Arrow Electronic Components Online
STM32F723EDISCO|STMICRO|simage
STM32F723EDISCO|STMICRO|limage
Embedded System Development Boards and Kits

STM32F723E-DISCO

STM32F723IEK6 Microcontroller Development Kit 1.188MB RAM 64.5MB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win XP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    STM32F723IEK6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    1.188MB
  • Program Memory Size
    64.5MB
  • Program Memory Type
    Flash
  • USB
    3
  • SPI
    1
  • Display Type
    LCD
  • Operating Systems
    Linux 64-bit|Mac OS X|Win 7|Win 8|Win XP
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources