Microcontrollers - MCUs
STM32F429NIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
180
Maximum Clock Rate (MHz)
180
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
260KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
168
No. of Timers
14
Timers Resolution (bit)
16/32
PWM
2
Number of ADCs
3
ADC Channels
24/24/24
ADC Resolution (bit)
12/12/12
Number of DACs
2
DAC Channels
2/2
DAC Resolution (bit)
12/12
USART
4
UART
4
USB
2
SPI
6
I2C
3
I2S
2
CAN
2
Ethernet
1
Watchdog
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
690
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.76
Package Width
13
Package Length
13
PCB changed
216
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
216
Lead Shape
Ball

