Arrow Electronic Components Online
STM32F429BIT6|STMICRO|simage
STM32F429BIT6|STMICRO|limage
Microcontrollers - MCUs

STM32F429BIT6

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 208-Pin LQFP Tray

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32F
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    180
  • Maximum Clock Rate (MHz)
    180
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2MB
  • RAM Size
    260KB
  • Programmability
    Yes
  • Process Technology
    90nm
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
  • Number of I/Os
    168
  • No. of Timers
    14
  • Timers Resolution (bit)
    16/32
  • PWM
    2
  • Number of ADCs
    3
  • ADC Channels
    24/24/24
  • ADC Resolution (bit)
    12/12/12
  • Number of DACs
    2
  • DAC Channels
    2/2
  • DAC Resolution (bit)
    12/12
  • USART
    4
  • UART
    4
  • USB
    2
  • SPI
    6
  • I2C
    3
  • I2S
    2
  • CAN
    2
  • Ethernet
    1
  • Watchdog
    2
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    1053
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    208
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    208
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources