Microcontrollers - MCUs
STM32F411CCU7TR
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 48-Pin UFQFPN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
100
Maximum Clock Rate (MHz)
100
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
128KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/USART/USB
Number of I/Os
36
No. of Timers
8
PWM
1
Number of ADCs
1
ADC Channels
10
ADC Resolution (bit)
12
USART
3
UART
0
USB
1
SPI
5
I2C
3
I2S
5
CAN
0
Ethernet
0
Watchdog
2
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
625
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
UFQFPN EP
Pin Count
48
Lead Shape
No Lead

