Microcontrollers - MCUs
STM32F103T8U6
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
72
Maximum Clock Rate (MHz)
72
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
20KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/USART/USB
Number of I/Os
26
No. of Timers
4
PWM
1
Number of ADCs
2
ADC Channels
10/10
ADC Resolution (bit)
12/12
USART
2
UART
0
USB
1
SPI
1
I2C
1
I2S
0
CAN
1
Ethernet
0
Watchdog
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
36
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
36
Lead Shape
No Lead

