Microcontrollers - MCUs
STM32F051K4T6TR
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin LQFP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/USART
Number of I/Os
25
No. of Timers
8
Timers Resolution (bit)
16/16/32/16
PWM
1
Number of ADCs
1
ADC Channels
13
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
12
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
1
CAN
0
Ethernet
0
Watchdog
2
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
357
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
32
Lead Shape
Gull-wing

