Microcontrollers - MCUs
STM32F031K4U6
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
4KB
Programmability
Yes
Process Technology
180nm
Interface Type
I2C/I2S/SPI/USART
Number of I/Os
27
No. of Timers
6
PWM
1
Number of ADCs
1
ADC Channels
13
ADC Resolution (bit)
12
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
1
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
526
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.53
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFP
Supplier Package
UFQFPN EP
Pin Count
32
Lead Shape
No Lead

