Microcontrollers - MCUs
STM32F031F6P7
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
4KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/USART
Number of I/Os
15
No. of Timers
6
PWM
1
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
1
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
182
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

