Embedded System Development Boards and Kits
STM32446E EVAL
STM32F446ZET6 Microcontroller Evaluation Board 8MB RAM 32MB EEPROM/SPI Flash
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
STM32F446ZET6
Supported Device Technology
Microcontroller
RAM Size
8MB
Program Memory Size
32MB
Program Memory Type
EEPROM/SPI Flash
USB
2
RS232
1
CAN
1
Display Type
LCD
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
Yes
Touchscreen
On Daughter Card
Main Program Memory Type
EEPROM/Flash
Daughter Cards
Yes

