Arrow Electronic Components Online
STM3241GEVAL|STMICRO|simage
STM3241GEVAL|STMICRO|limage
Embedded System Development Boards and Kits

STM3241G-EVAL

STM32F417IGH6 Microcontroller Evaluation Board 2MB RAM 8KB I2C EEPROM/Flash

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    STM32F417IGH6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2MB
  • Program Memory Size
    8KB
  • Program Memory Type
    I2C EEPROM/Flash
  • USB
    2
  • RS232
    1
  • Ethernet
    1
  • I2C
    1
  • CAN
    2
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Touchscreen
    On Board
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources