Embedded System Development Boards and Kits
STM32072B-EVAL
STM32F072VB Microcontroller Daughter Board 16KB RAM 128KB Flash
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Daughter Board
Supported Device
STM32F072VB
Supported Device Technology
Microcontroller
RAM Size
16KB
Program Memory Size
128KB
Program Memory Type
Flash
USB
3
RS232
1
I2C
2
CAN
1
SPI
2
ADC
1
Display Type
LCD
Main Program Memory Type
Flash
Daughter Cards
Yes

