MOSFETs
STL125N10F8AG
Trans MOSFET N-CH Si 100V 125A 8-Pin PowerFLAT EP T/R Automotive AEC-Q101
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Material
Si
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
125
Maximum Drain-Source Resistance (mOhm)
4.6@10V
Typical Gate Charge @ Vgs (nC)
56@10V
Typical Gate Charge @ 10V (nC)
56
Typical Input Capacitance @ Vds (pF)
3600@50V
Maximum Power Dissipation (mW)
150000
Typical Fall Time (ns)
17
Typical Rise Time (ns)
16
Typical Turn-Off Delay Time (ns)
41
Typical Turn-On Delay Time (ns)
17
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6
Package Length
5
PCB changed
8
Supplier Package
PowerFLAT EP
Pin Count
8