Arrow Electronic Components Online
STK544UC63KE|ONSEMI|simage
STK544UC63KE|ONSEMI|limage
Intelligent Power Modules - IPMs

STK544UC63K-E

IPM IGBT 600V 10A Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Over Current/Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    600
  • Typical Collector-Emitter Saturation Voltage (V)
    2.1
  • Maximum Continuous DC Collector Current (A)
    10
  • Maximum Isolation Voltage (Vrms)
    2000
  • Maximum Power Dissipation (W)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tube

Documentation and Resources

Datasheets
Design resources