You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
STHVDAC253MTGF3|STMICRO|simage
STHVDAC253MTGF3|STMICRO|limage
Digital to Analog Converters - DACs

STHVDAC-253MTGF3

DAC 3-CH 7-bit 16-Pin Flip-Chip T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Resolution
    7bit
  • Number of DAC Channels
    3
  • Number of Outputs per Chip
    3
  • Interface Type
    Serial (3-Wire)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal
  • Minimum Single Supply Voltage (V)
    2.3
  • Power Supply Type
    Single
  • Integral Nonlinearity Error
    ±3LSB
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.7
  • Package Length
    1.7
  • PCB changed
    16
  • Supplier Package
    Flip-Chip
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources