Arrow Electronic Components Online
STH300NH02L6|STMICRO|simage
STH300NH02L6|STMICRO|limage
MOSFETs

STH300NH02L-6

Trans MOSFET N-CH 24V 180A 7-Pin(6+Tab) H2PAK T/R Automotive AEC-Q101

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Hex Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    24
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1(Min)
  • Maximum Continuous Drain Current (A)
    180
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.2@10V
  • Typical Gate Charge @ Vgs (nC)
    109@10V
  • Typical Gate Charge @ 10V (nC)
    109
  • Typical Input Capacitance @ Vds (pF)
    7050@15V
  • Maximum Power Dissipation (mW)
    300000
  • Typical Fall Time (ns)
    94.4
  • Typical Rise Time (ns)
    275
  • Typical Turn-Off Delay Time (ns)
    138
  • Typical Turn-On Delay Time (ns)
    18
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.8(Max)
  • Package Width
    9.13(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    6
  • Tab
    Tab
  • Supplier Package
    H2PAK
  • Pin Count
    7
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources