Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Over Current/Over Temperature/Short Circuit/Under Voltage
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
2.15
Maximum Continuous DC Collector Current (A)
3
Maximum Isolation Voltage (Vrms)
1000
Maximum Collector-Emitter Cut-Off Current (mA)
0.25
Maximum Power Dissipation (W)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.1
Package Width
12.45
Package Length
29.15
PCB changed
26
Standard Package Name
DIP
Supplier Package
NDIP
Pin Count
26
Lead Shape
Through Hole

