Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
650
Maximum Gate-Source Voltage (V)
±25
Maximum Gate Threshold Voltage (V)
5
Maximum Continuous Drain Current (A)
30
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
95@10V
Typical Gate Charge @ Vgs (nC)
71@10V
Typical Gate Charge @ 10V (nC)
71
Typical Input Capacitance @ Vds (pF)
3000@100V
Maximum Power Dissipation (mW)
35000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
16.4(Max) mm
Package Width
4.6(Max) mm
Package Length
10.4(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220FP
Pin Count
3
Lead Shape
Through Hole

