RF/Wireless Development Boards and Kits
STEVAL-SP1ML915
SP1ML-915 RF Module Evaluation Board
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
SP1ML-915
Supported Device Technology
RF Module Misc
Typical Operating Frequency (MHz)
915
Interface Type
USB
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70

