Power Management Development Boards and Kits
STEVAL-ISB034V1
LDBL20 Linear Regulator 2.5V Output Evaluation Board
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
2.5(Typ)
Output Current (mA)
200
Input Voltage Range
2.85VDC to 5.5VDC
Supported Device
LDBL20

