Power Management Development Boards and Kits
STEVAL-ISA159V1
L6984 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
400
Input Voltage Range
4.5VDC to 36VDC
Typical Switching Frequency (kHz)
250 to 600
Supported Device
L6984

