Arrow Electronic Components Online
STEVALDPSLLCK1|STMICRO|simage
STEVALDPSLLCK1|STMICRO|limage
Power Management Development Boards and Kits

STEVAL-DPSLLCK1

STM32F334/VIPER27HD AC to DC Switching Converter 48V Output Evaluation Kit

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    AC to DC Switching Converter
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    48(Typ)
  • Typical Output Power (W)
    3
  • Output Current (mA)
    6250
  • Input Voltage Range
    375VDC to 425VDC
  • Typical Switching Frequency (kHz)
    250
  • Efficiency (%)
    95.3
  • Supported Device
    STM32F334/VIPER27HD

Documentation and Resources

Datasheets
Design resources