Arrow Electronic Components Online
Fuses

STEF12H60MPUR

Fuse Electronic 60A 20V SMD Solder Pad 5x5x0.95mm T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic
  • Application
    High Power Industrial 12V Rail Protection|Hot-Swap Boards|Server Main eFuse
  • Fuse Size (mm)
    5x5x0.95
  • Current Rating (A)
    60
  • Maximum Voltage Rating (V)
    20
  • Maximum AC Voltage Rating (V)
    20
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    5
  • Product Length (mm)
    5
  • Product Height (mm)
    0.95
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources