Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.55
SVHC
Yes
Automotive
No
PPAP
No
Configuration
Dual Common Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
200
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Maximum Gate-Source Leakage Current (nA)
250
Maximum IDSS (uA)
1000
Typical Input Capacitance @ Vds (pF)
570@100V
Typical Reverse Transfer Capacitance @ Vds (pF)
8@100V
Typical Output Capacitance @ Vds (pF)
134@100V
Typical Forward Transconductance (S)
6
Maximum Output Power (W)
1200(Typ)
Typical Power Gain (dB)
26
Maximum Frequency (MHz)
250
Typical Drain Efficiency (%)
60
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Loose
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
5.33(Max) mm
Package Width
9.91(Max) mm
Package Length
34.19(Max) mm
PCB changed
5
Supplier Package
STAC780-4B
Pin Count
5
Lead Shape
Flat

