You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Receptores de GPS

STA8090EXGA

GPS Receiver 1575.42MHz 1.2V/1.89V/3.6V Automotive AEC-Q100 169-Pin TFBGA Tray

STMicroelectronics
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    7A994
  • Estatus de pieza
    Unconfirmed
  • Código HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Operating Frequency (MHz)
    1575.42
  • Typical Noise Figure (dB)
    2
  • Minimum Operating Supply Voltage (V)
    1.08|1.71|3
  • Typical Operating Supply Voltage (V)
    1.2|1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.2|1.89|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.79
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    169
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    169
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources