Arrow Electronic Components Online
STA8088FG|STMICRO|simage
STA8088FG|STMICRO|limage
Top Searched
GPS Receivers

STA8088FG

GPS Receiver 1.32V/1.89V/3.6V 56-Pin VFQFPN EP Tray

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    1.08|1.62|1.71
  • Typical Operating Supply Voltage (V)
    1.2|1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.32|1.89|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    56
  • Standard Package Name
    QFP
  • Supplier Package
    VFQFPN EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources