Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Technology
Passive
RF Type
NFC
NFC Forum Tags
Type 5
Style
IC
Memory Size
2560bit
Number of Overwrites (Times)
100000(Min)
Data Retention (Year)
60(Typ)
Maximum Data Rate (Kbps)
26
Frequency Range (kHz)
13560(Typ)
Protocols Supported
ISO/IEC 15693
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
PCB changed
4
Supplier Package
Die
Pin Count
4

