Arrow Electronic Components Online
ST25TA02KBDC6H5|STMICRO|simage
ST25TA02KBDC6H5|STMICRO|limage
Dev Kit

ST25TA02KB-DC6H5

NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 5-Pin UFDFPN T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    NFC
  • NFC Forum Tags
    Type 4
  • Style
    IC
  • Memory Size
    2Kbit
  • Number of Overwrites (Times)
    1000000(Typ)
  • Data Retention (Year)
    200(Typ)
  • Maximum Data Rate (Kbps)
    106
  • Frequency Range (kHz)
    13553 to 13567
  • Protocols Supported
    ISO/IEC 14443-A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.4
  • Package Length
    1.7
  • PCB changed
    5
  • Standard Package Name
    DFN
  • Supplier Package
    UFDFPN
  • Pin Count
    5
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources