Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
RF Type
HF/NFC
Operation
Read/Write
Number of Channels
2
Maximum Data Rate (Kbps)
848
Frequency Range (MHz)
27.12(Typ)
Protocols Supported
FeliCa|ISO/IEC 14443-A|ISO/IEC 14443-B|ISO/IEC 15693|ISO/IEC 18092
Host Interface
I2C/SPI
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
32

