DC to DC Converter and Switching Regulator Chip
ST1S09IPUR
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 2A 6-Pin DFN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1800
Switching Regulator
Yes
Number of Outputs
1
Maximum Output Current (A)
2(Min)
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
2.7 to 6
Typical Quiescent Current (uA)
1500
Line Regulation
0.16%(Typ)
Load Regulation
0.6%
Efficiency (%)
90(Min)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6
Lead Shape
No Lead

