Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Releasable
Color
Natural
Body Material
Nylon 6/6
Maximum Bundle Diameter (mm)
45
Tensile Strength (N)
222(Min)
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Length (mm)
172
Product Depth (mm)
7.9
Product Height (mm)
6.4
Tradename
Sta-Strap®

