Arrow Electronic Components Online
SSSS222700|ALPS|simage
SSSS222700|ALPS|limage
Switch Slide

SSSS222700

Switch Slide DPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Actuator Style
    Top Slide
  • Pole Throw Configuration
    DPDT
  • Maximum Current Rating (A)
    0.3@6VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    70
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Compact
  • Product Length (mm)
    9
  • Product Depth (mm)
    3.5
  • Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources