Arrow Electronic Components Online
SSR-240D25|TE|simage
SSR-240D25|TE|limage
Solid State Relays - SSRs

SSR-240D25

Relay SSR 15mA 32V AC/DC-IN 25A 280V AC-OUT 4-Pin Hockey puck

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Input Type
    AC|DC
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    32
  • Maximum Input Current (mA)
    15
  • Maximum Output Voltage (V)
    280
  • Maximum Output Current (A)
    25
  • Output Device
    SCR
  • Output Type
    AC
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Peak Non-Repetitive Surge Current (A)
    400
  • Maximum Off-State Leakage Current (uA)
    100
  • Maximum Turn-On Time (ms)
    8.3
  • Maximum Turn-Off Time (ms)
    8.3
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Screw
  • Package Height
    22.1
  • Package Width
    44.45
  • Package Length
    57.15
  • PCB changed
    4
  • Supplier Package
    Hockey puck
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources