Audio Amplifiers
SSM2317CBZ-REEL
Audio Amp Speaker 1-CH Mono 3.89W Class-D 9-Pin WLCSP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.02%@8Ohm@1W
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
3.89x1@3Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35 mm
Package Width
1.52 mm
Package Length
1.69 mm
PCB changed
9
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
9
Lead Shape
Ball

