Arrow Electronic Components Online
SSM111SDH|SAMTEC|simage
SSM111SDH|SAMTEC|limage
Connector Headers and PCB Receptacles

SSM-111-S-DH

Conn Socket Strip SKT 22 POS 2.54mm Solder RA Side Entry SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    22
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    5.2/Contact
  • Maximum Voltage Rating
    573VDC|405VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    27.94
  • Product Depth (mm)
    11.18
  • Product Height (mm)
    5.72
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources