Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
4.85x4.85x3.5
Intensity
60mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
2.2
Maximum Forward Current (mA)
150
Lens Appearance
Colored Diffused
LED Material
GaAlAs
Supplier Color
Super Red
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
8.26
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
11.25
Mounting
Panel
Package Length
18
PCB changed
2
Pin Count
2

