Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Quad-Level Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Appearance
Red Diffused
Mounting Orientation
Right Angle
Intensity
120mcd
Peak Wavelength (nm)
636
Viewing Angle (°)
100
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
12
Package Width
5.08
Package Length
16.2
PCB changed
8
Pin Count
8

