Arrow Electronic Components Online
SSFLXH5147LGD|LUMEX|simage
SSFLXH5147LGD|LUMEX|limage
LEDs

SSF-LXH5147LGD

LED Quad-Level Uni-Color Green 565nm 8-Pin

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quad-Level Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    4
  • Lens Shape Type
    Circular
  • Lens Appearance
    Green Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    15mcd
  • Peak Wavelength (nm)
    565
  • Viewing Angle (°)
    70
  • Maximum Forward Current (mA)
    25
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    11.16
  • Package Width
    4.7
  • Package Length
    13.23
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources