Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Ratiometric
Module/IC Classification
IC
Maximum Output Current (mA)
10
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5|9
Maximum Operating Supply Voltage (V)
10.5
Maximum Supply Current (uA)
8700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bag
Mounting
Surface Mount
Package Height
1.6 mm
Package Width
3 mm
Package Length
4.06 mm
PCB changed
3
Pin Count
3
Lead Shape
Gull-wing

