Arrow Electronic Components Online
SS494BT2|HONEYWEL|simage
SS494BT2|HONEYWEL|limage
Hall Effect Sensors

SS494B-T2

Hall Effect Sensor Ratiometric 5V/9V 3-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Ratiometric
  • Module/IC Classification
    IC
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    9|5
  • Maximum Operating Supply Voltage (V)
    10.5
  • Maximum Supply Current (uA)
    8700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    3
  • Package Width
    1.6
  • Package Length
    4.1
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources