Arrow Electronic Components Online
SS460S|HONEYWEL|simage
SS460S|HONEYWEL|limage
Hall Effect Sensors

SS460S

High sensitivity latching Hall-effect digital sensor ICs. SOT-23, flat TO-92-style with straight or formed lead packages. Digital sinking output

Honeywell
Datasheets 

Honeywell’s Nanopower Series Magnetoresistive (MR) Sensor ICs are ultra-sensitive devices designed to accommodate a wide range of applications with large air gaps, small magnetic fields and low power requirements. The sensor ICs respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation and potentially reducing system cost. These sensor ICs use a very low average current consumption and a push-pull output which does not require a pull-up resistor. The sensor ICs can operate from a supply voltage as low as 1.65 V, promoting energy efficiency.

The Nanopower Series is available in two magnetic sensitivities to accommodate a variety of application needs:


  • •  SM351LT: For applications requiring ultra high magnetic sensitivity (7 G typical operate, 11 G maximum operate) and a very low current draw (360 nA typical).
  • •  SM353LT: For applications requiring very high magnetic sensitivity (14 G typical operate, 20 G maximum operate) and a very low current draw (310 nA typical).


Applications


  •  Industrial
  • •  Mobile equipment (i.e., handheld computing equipment, scanners)
  • •  Water, electric and gas utility meters
  • •  Building access control; reed switch replacement for battery operated security systems
  • •  Industrial smoke detectors
  •  Medical
  • •  Exercise equipment
  • •  Infusion pumps
  • •  Drawer position sensing (e.g., medical cabinets)
  • •  Hospital beds
  •  White Goods
  • •  Lid, door and drawer position detection
  • •  Fluid flow
  •  Medium-Sized Consumer Electronics
  • •  Battery-optimization position sensor


Features & Benefits


  • •  High sensitivity: 7 Gauss typ., 11 Gauss max. (SM351LT); 14 G typ., 20 Gauss max. (SM353LT)
  • •  Nanopower: Average current of 360 nA typ. (SM351LT) and 310 nA typ. (SM353LT)
  • •  Supply voltage range: 1.65 Vdc to 5.5 Vdc; simplifies design-in
  • •  Omnipolar sensing: Activates with either pole from a magnet
  • •  Temperature range: -40 °C to 85 °C (-40 °F to 185 °F)
  • •  Push-pull output: Does not require external pull-up resistor
  • •  Non-chopper stabilized design
  • •  RoHS-compliant materials: Meets Directive 2002/95/EC
  • •  Package: SOT-23


Honeywell Nanopower Series Video



Featured Articles & Videos

Datasheet
Magnetic Sensor IC Product Line Card



Application Notes

Magnetic Position Sensing in Brushless DC Electric Motors
Magnetoresistive Sensor ICs Nanopower Series


View All Orderable Part Numbers


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Bipolar Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -55
  • Typical Magnetic Sensor Hysteresis (Gs)
    60
  • Maximum Magnetic Sensor Operating Point (Gs)
    55
  • Typical Output Fall Time (us)
    1.5(Max)
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    8000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    3 mm
  • Package Width
    1.6 mm
  • Package Length
    4.1 mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources